This pressure sensor features a gage pressure range of -100kPa to 1000kPa and a maximum overload pressure of 2000kPa. It has an accuracy of ±2% and operates within a temperature range of -10°C to 50°C. The sensor is powered by a supply voltage of 10.8V to 30V and is rated IP65 for environmental protection. The package is made of stainless steel and has a stud mounting type.
Nidec PG-75-103R-NVR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | -100kPa to 1000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-103R-NVR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.