This stainless steel pressure sensor features a stud mounting type and operates within a pressure range of 0 to 3500kPa. It offers an accuracy of ±2% and a temperature range of -10 to 50°C. The sensor is designed to withstand a maximum overload pressure of 5000kPa and has an IP65 rating for protection against solid particles and water jets. It is suitable for use in gas and liquid media and has a response time of 2 seconds.
Sign in to ask questions about the Nidec PG-75-353G-NVR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec PG-75-353G-NVR2 technical specifications.
| Package Length (mm) | 72 |
| Package Width (mm) | 37 |
| Package Height (mm) | 33 |
| Package Material | Stainless Steel |
| Mounting | Stud |
| Operating Pressure Range | 0kPa to 3500kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000kPa |
| Accuracy | ±2% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10.8V |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | SDM11 |
| Schedule B | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nidec PG-75-353G-NVR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.