PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2W 10.8s 0.02Ohm Radial 12 X 5.1 X 18.3mm Bulk Automotive
Nidec PRCP-R300-0-99 technical specifications.
| Hold Current | 3A |
| Trip Current | 6A |
| Max Voltage Rating | 60V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.05Ohm |
| Typical Power Dissipation | 2W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec PRCP-R300-0-99 to view detailed technical specifications.
No datasheet is available for this part.