PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 10.2 X 31.9mm Bulk
Checking distributor stock and pricing after the page loads.
| Hold Current | 6A |
| Trip Current | 12A |
| Max Voltage Rating | 30V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.02Ohm |
| Typical Power Dissipation | 3.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |