Nidec PS20-102V-NU technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -29.01PSI |
| Operating Pressure | -14.5PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | PS20 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PS20-102V-NU to view detailed technical specifications.
No datasheet is available for this part.