The PS20-102V-PU is a pressure sensor with a threaded port style and cable termination. It features a vacuum pressure type and operates within a temperature range of -10 to 60°C. The sensor has an accuracy of 3% and is designed for use in environments with pressures up to -29.01PSI.
Checking distributor stock and pricing after the page loads.
Nidec PS20-102V-PU technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -29.01PSI |
| Operating Pressure | -14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | PS20 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.