Checking distributor stock and pricing after the page loads.
Nidec PS20-302R-NU technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 600PSI |
| Operating Pressure | 43.51PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PS20 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.