Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 1500PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PS30 |
| Termination | Cable |
| RoHS | Compliant |