Nidec PS30-103R-P technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 1500PSI |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PS30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PS30-103R-P to view detailed technical specifications.
No datasheet is available for this part.