The PS60 Series Pressure Sensor from Nidec features an accuracy of 1% and operates within a temperature range of -10°C to 50°C. It is designed to handle a maximum pressure of 200PSI and is optimized for use in environments with an operating pressure of 14.5PSI. The sensor is an NPN open collector output type and is available with a threaded port style. It is suitable for use in compound pressure applications.
Nidec PS60-102R-NMCN technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 200PSI |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PS60 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PS60-102R-NMCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.