The PS60-103R-NMCN is a pressure sensor with an accuracy of 1% and a maximum operating temperature of 50°C. It is designed for use in environments with pressures up to 600PSI and an operating pressure of 145.04PSI. The sensor features a threaded port style and a compound pressure type. It is an NPN open collector output type and has a termination type of cable. The sensor is suitable for use in a range of applications, including environmental sensing.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 600PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PS60 |
| Termination | Cable |
| RoHS | Compliant |