Switch Access Round Mounting Frame Push Button Switch
Checking distributor stock and pricing after the page loads.
| Type | Round Mounting Frame |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |