Sign in to ask questions about the Nidec S-1111A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec S-1111A technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | S-1000A |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-1111A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.