
10-position rotary coded switch, featuring a binary coded decimal (BCD) output. This latched switch offers a 0.1A contact current rating at 5VDC, with gold-plated copper alloy contacts for reliable performance. Designed for through-hole, right-angle PCB mounting, it operates within a temperature range of -40°C to 85°C and is washable. Constructed with a PBT body, this RoHS compliant component ensures lead-free assembly.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S-2000A |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
