
4-position, SP4T rotary switch with a latched actuator. Features gold-plated copper alloy contacts and a PBT body, rated for 0.1A and 5VDC. Designed for through-hole mounting with right-angle orientation and PC pin termination. Offers a 500-cycle electrical life and operates within a -25°C to 70°C temperature range. This RoHS compliant component is washable and lead-free.
Sign in to ask questions about the Nidec S-2051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec S-2051 technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-2050 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-2051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
