Nidec S-7010EA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-7010EA to view detailed technical specifications.
No datasheet is available for this part.