This 16-position rotary switch features a SP16T throw configuration and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SP16T |
| RoHS | Compliant |