This 6-position SP6T rotary switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It has a maximum voltage rating of 5V and is compliant with RoHS regulations. The switch is available in bulk packaging and features a gull wing termination.
Nidec S-7060EB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP6T |
| RoHS | Compliant |
No datasheet is available for this part.