The S-7071EC is a 16-position rotary switch with a SP16T throw configuration, rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 5V and is designed for through-hole mounting. The switch is constructed with an epoxy body and copper alloy contacts, and is compliant with RoHS regulations.
Sign in to ask questions about the Nidec S-7071EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec S-7071EC technical specifications.
| Actuator Type | Rotary |
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-7000 |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-7071EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.