
This 8-position rotary switch features a polybutylene body and copper alloy contacts plated with gold. It is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 5V and is suitable for through-hole mounting. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Nidec S-8031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec S-8031 technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-8031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.