This 8-position SP8T rotary switch is designed for through-hole mounting and operates within a temperature range of -25°C to 70°C. The switch is rated for a maximum voltage of 5V. It is packaged in a tray and features PC pins for termination. The switch is RoHS compliant and not radiation hardened.
Nidec S-8130W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-8130W to view detailed technical specifications.
No datasheet is available for this part.