The SA-7030A is a 10-position rotary switch from Nidec, designed for surface mount applications. It features a polyphenylene body with copper alloy contacts plated with gold. The switch operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 5V. The SA-7030A is compliant with RoHS regulations and is packaged in bulk.
Nidec SA-7030A technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.