The SA-7031B is a 10-position rotary switch with a SP10T throw configuration, rated for 5V DC and operating within a temperature range of -40°C to 85°C. It features a surface mount package with gull wing termination and is made from polyphenylene body material with copper alloy contacts plated with gold. The switch is RoHS compliant and available in bulk packaging.
Nidec SA-7031B technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7031B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.