The SA-7071B is a 16-position SP16T rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a polyphenylene body and copper alloy contacts with gold plating. The switch is rated for a maximum DC voltage of 5V and is designed for surface mount applications. The switch is compliant with RoHS regulations and is available in bulk packaging.
Nidec SA-7071B technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7071B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.