The SA-7110C is a rotary switch with 10 positions and a maximum operating temperature of 85°C. It is designed for through hole mounting and has a maximum voltage rating of 5V. The switch has a polyphenylene body and copper alloy contacts with gold plating. It is not radiation hardened and is not washable. The SA-7110C is RoHS compliant and is part of the SA-7000 series.
Nidec SA-7110C technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.