The SA-7111A is a 10-position rotary switch from Nidec, designed for surface mount applications. It features a polyphenylene body and copper alloy contacts with gold plating. The switch is rated for 5V DC and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Nidec SA-7111A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec SA-7111A technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7111A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.