This 10-position rotary switch features a polyphenylene body and copper alloy contacts with gold plating. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 5V. The switch is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations and is not radiation hardened.
Nidec SA-7111TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.