The SA-7131A is a rotary switch with 10 positions and a maximum operating temperature of 85°C. It is designed for surface mount applications and has a DC rated voltage of 5V. The switch has a body made of polyphenylene and contacts plated with gold. It is not radiation hardened and is not washable. The switch is compliant with RoHS regulations and is available in bulk packaging.
Nidec SA-7131A technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7131A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.