This 10-position rotary switch is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It features gold-plated copper alloy contacts and is packaged on tape and reel. The switch is RoHS compliant and has a gull wing termination. It is not radiation hardened and has a maximum voltage rating of 5V.
Nidec SA-7132TB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
No datasheet is available for this part.