The SA-7150B is a 16-position SP16T rotary switch with a polyphenylene body and copper alloy contacts plated with gold. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for surface mount applications and is compliant with RoHS regulations. It has a DC rated voltage of 5V and a throw configuration of SP16T.
Nidec SA-7150B technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7150B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.