The SA-7150TA is a 16-position rotary switch with a polyphenylene body and copper alloy contacts plated with gold. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 5V. The switch is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and features a J-hook termination.
Checking distributor stock and pricing after the page loads.
Nidec SA-7150TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.