The SA-7170B is a 16-position rotary switch with a SP16T throw configuration, designed for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC voltage rating of 5V. The switch features a polyphenylene body and copper alloy contacts with gold plating. It is RoHS compliant and available in bulk packaging.
Nidec SA-7170B technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7170B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.