This 16-position rotary switch features a polyphenylene body with copper alloy contacts plated with gold. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 5V. The switch is designed for surface mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening.
Nidec SA-7171A technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA-7000 |
| Termination | J-Hook |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Nidec SA-7171A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.