This 10-position rotary switch features copper alloy contacts with gold plating, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 5V DC. The switch is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nidec SA-7210B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
No datasheet is available for this part.