Checking distributor stock and pricing after the page loads.
Nidec SA-7230A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Throw Configuration | SP10T |
| RoHS | Compliant |
No datasheet is available for this part.