This 10-position rotary switch features copper alloy contacts with gold plating and a surface mount package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is not radiation hardened and is suitable for use with a maximum voltage rating of 5V.
Checking distributor stock and pricing after the page loads.
Nidec SA-7230B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| RoHS | Compliant |
No datasheet is available for this part.