This 16-position rotary switch features copper alloy contacts with gold plating, suitable for use in applications with a maximum voltage rating of 5V. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nidec SA-7251C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.