This 16-position rotary switch features copper alloy contacts with gold plating, suitable for operation between -40°C and 85°C. It is packaged in bulk and has a PC pin termination. The switch is RoHS compliant and not radiation hardened. It is designed for use with a maximum DC voltage rating of 5V.
Checking distributor stock and pricing after the page loads.
Nidec SA-7271C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.