The SC-1030B is a 16-position rotary switch with a SP16T throw configuration. It features a gold contact material and a maximum operating temperature of 85°C. The switch is designed for PCB surface mount and has a minimum operating temperature of -25°C. It is compliant with RoHS regulations and has a termination type of gull wing.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | PCB, Surface Mount |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Compliant |