This 10-position rotary switch features a gold contact material and is rated for 100mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for PCB mount through hole and is compliant with RoHS regulations. It has a termination of PC pins and a throw configuration of SP10T.
Checking distributor stock and pricing after the page loads.
Nidec SC-2010 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | PCB, Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |