
This 10-position rotary switch features a gold contact material and a maximum operating temperature range of -25°C to 85°C. It has a contact current rating of 100mA and is RoHS compliant. The switch is designed for PCB mounting with through-hole termination. It is suitable for use with a maximum voltage rating of 5V.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | PCB, Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |