
Rotary DIP switch featuring BCD output, a 100mA current rating, and a 5V DC voltage rating. This vertical, through-hole mount component offers 10 positions with a 0.1-inch pitch and a SP10T throw configuration. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it operates within a temperature range of -40°C to 85°C. The switch is lead-free and RoHS compliant.
Nidec SD-2010 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SD-2000 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SD-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
