The SD-2030W is a 10-position rotary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a contact material of copper alloy with a gold plating and is designed for through-hole mounting. The switch is RoHS compliant and has a termination of PC pins. It is packaged in a tray and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Nidec SD-2030W technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |