
10-position rotary DIP switch featuring a flush screwdriver actuator and gold-plated copper alloy contacts. Surface mountable with gull wing termination and 2.54mm pitch, this washable component operates within a -40°C to 85°C temperature range and is rated for 5VDC at 0.1A. The polyphenylene body ensures durability for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec SH-7010TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Cut Tape |
| Series | SH-7000 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SH-7010TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
