
16-position rotary DIP switch with flush screwdriver actuator. Features gold-plated copper alloy contacts and polyphenylene body. Rated for 0.1A at 5VDC, with PC pin termination for through-hole mounting. Operates across a temperature range of -40°C to 85°C and is washable. Supplied in magazine packaging.
Nidec SH-7050MC technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Series | SH-7000 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SH-7050MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
