
16-position rotary coded switch featuring binary coded hexadecimal output. Surface mountable with straight solder terminals, this switch offers a latched actuator type and is constructed with a polyphenylene body and gold-plated copper alloy contacts. Rated for 0.1A and 5VDC, it operates within a temperature range of -40°C to 85°C and is washable and RoHS compliant.
Nidec SH-7050TA technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SH-7000 |
| Switching Current | 100mA |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SH-7050TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
