The SH-7070MA is a 16-position single-pole double-throw (SPDT) DIP switch with a maximum current rating of 0.1A at 5VDC. It features a flush screwdriver actuator and a J-hook termination style. The switch is designed for surface mount applications and has a terminal pitch of 2.54mm. It can operate over a temperature range of -40°C to 85°C, with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Flush Screwdriver |
| Termination Style | J-Hook |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |