Rocker Switch, DPST, On-off, Horizontal, 0.01A, 5VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Nidec SL10K2-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | SL10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SL10K2-5 to view detailed technical specifications.
No datasheet is available for this part.