The SLA215K is a 15A DPST on-off rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a quick connect termination and a panel mount design for easy installation. The switch is rated for 125V AC and has an electrical life of 10000 cycles. It is available in bulk packaging and is part of the SLA series of electromechanical switches.
Nidec SLA215K technical specifications.
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | SLA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Nidec SLA215K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.