This through-hole mounted switch features a curved rocker actuator and a DPST configuration, with a maximum current rating of 10A at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 5V. The switch is designed to last for 10,000 electrical cycles. It can operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nidec SLE210K4-6 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.